Wera 05020232001 6003 Joker 22 Set 1 Combination Wrench Set, 22 pc

MPN
05020232001
Brand
Wera
EAN-13
4013288221087
Order Code
86-6417
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £331.99 £324.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wera 05020232001 6003 Joker 22 Set 1 Combination Wrench Set, 22 pc - As the installation space becomes increasingly tight during screwdriving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points.

A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces.

The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder Take it easy: colour coding by size.


  • 22-piece ring spanner set - particularly suitable for narrow installation spaces
Type Combination wrench set
Imperial or Metric Metric
Size Various
Length Various
Height 53mm
Quantity 22
Weight 3700g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot