Wera 05020219001 6003 Joker Crowfoot wrench 9mm size metric spanner

MPN
05020219001
Brand
Wera
EAN-13
4013288220097
Order Code
18-5156
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 05020219001 is a precision-engineered tool from the renowned manufacturer, Wera, known for their high-quality ratchet wrenches. This particular model, the 6003 Joker 9 Crowfoot wrench, boasts a metric size of 9 mm, providing exceptional versatility in tight spaces where traditional spanners cannot reach. Made from durable materials, it ensures long-lasting performance and precise torque application. The open-end design enhances accessibility for fasteners located in constrained environments, making it indispensable in automotive, aerospace, and mechanical engineering contexts where exacting standards are required. Its compatibility with various ratcheting mechanisms supports efficient operations, particularly in maintenance and assembly tasks.
Type Crowfoot wrench
Drive Size Not Applicable
Height 25mm
Length 120mm
Spanner size 9mm
Weight 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot