Wera 05020022001 Joker Combi Ratchet & Double Open-End Spanner Set Metric 6pc

MPN
05020022001
Brand
Wera
EAN-13
4013288173034
Order Code
86-5623
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

This ratcheting combination and double-ended wrench set from Wera includes 6 of the most popular wrench sizes in a handy robust pouch.

Made from high performance nickel-chrome coated chrome molybdenum steel, these wrenches can be used to tighten or loosen hexagonal bolts and nuts.


  • Holding function reduces the danger of losing bolts and nuts
  • Exchangeable metal plate in the jaw secures bolts and nuts and reduces the risk of slipping
  • Integrated limit stop prevents slipping downwards from the screw head and allows a higher torque to be applied
  • Double-hex geometry creates form-fitting connection with the nut or bolt
  • Return angle of only 30° avoids need for time-consuming turning of the wrench
  • Ratcheting combination wrench has 80 fine-tooth system for flexibility even in confined spaces
  • Colour coding enables the desired wrench to be easily located
  • Manufacturer's part 05020022001

Set includes one each of the following: Joker 10 x 159, 13 x 177, 17 x 224, 19 x 246mm; Joker double 10/13 x 167, 17/19 x 235mm.

Type Open end
Imperial or Metric Metric
Size Various
Length 305mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 60mm
Material Chrome molybdenum steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 4
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Quantity 10, 13, 17, 19mm
Total number of tools 6
Weight 1194.5g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot