Wera 05020013001 Set of 11 Joker Ratcheting Combination Wrenches, Metric

MPN
05020013001
Brand
Wera
EAN-13
4013288167521
Order Code
54-7281
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

This set of ratcheting combination wrenches from Wera's Joker range includes 11 of the most popular metric sizes, supplied in a durable pouch. Joker wrenches have a unique holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. A fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. These tools are made from high performance chrome molybdenum steel with a nickel-chrome coating for high corrosion protection.


  • Set includes 1 each:
  • 8 x 144mm
  • 10 x 159mm
  • 11 x 165mm
  • 12 x 170.7mm
  • 13 x 177mm
  • 14 x 188mm
  • 15 x 200mm
  • 16 x 212mm
  • 17 x 224mm
  • 18 x 235mm
  • 19 x 246mm


Type Metric
Imperial or Metric Metric
Size Various
Length 305mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 85mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 11
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Quantity 11
Total number of tools 11
Weight 1949.5g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot