Wera 05018283001 932 S/6 Kraftform Chiseldriver Screwdriver Set - PH/Slot - 6pc

MPN
05018283001
Brand
Wera
EAN-13
4013288134479
Order Code
86-5908
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £52.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/10/2026

A set of Slotted and Phillips Chisel-drivers ideal for fastening, chiselling and loosening. The screwdrivers have a hexagonal blade extending through the handles, most with impact caps and integrated square sockets allowing the insertion of 1/4in. square handles or ratchets for higher torque transfer.

Alternatively, additional torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster located at the top of the blade.


  • Multi-component Kraftform handle for fast and low-fatigue working
  • Hexagonal blade extends through handle ensuring full transfer of force, even when struck with a hammer
  • Ductile tempered material prevents the blade from splintering or breaking
  • Impact cap for enhanced service life and reduced risk of splintering
  • Wera Black Point tip and complex hardening process ensure a long service life
  • Hexagonal anti-roll feature prevents any bothersome rolling away at the workplace
  • Supplied as a set of 6, with storage rack
  • Wera type 05018283001, 932 S/6
Type 932 S/6 Rack
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set true
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Other
Tip Size Various
Total number of tools 6
Weight 915g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot