Wera 05018282001 932/6 Kraftform Plus Slot/Phillips Chiseldrivers, 6-Piece Set

MPN
05018282001
Brand
Wera
EAN-13
4013288018090
Order Code
54-6510
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Kraftform Plus chiseldriver set from Wera includes 6 screwdrivers with a selection of slotted and Phillips blades suitable for fastening and chiselling,


  • Supplied with a rack

Set includes: 4 slotted blades 3.5 x 80mm, 4.5 x 90mm, 5.5 x 100mm, 7 x 125mm ; 2 Phillips blades PH1 x 80mm, PH2 x 100mm.

Type 932/6 Rack
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 6
Weight 835g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot