Wera 05018100001 921 Kraftform Plus Impact Screwdriver Series 900 1/4" x 163.5mm

MPN
05018100001
Brand
Wera
EAN-13
4013288221698
Order Code
86-6392
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.71
10+ £85.03
50+ £81.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/10/2026

Wera 05018100001 921 Kraftform Plus Impact Screwdriver Series 900 1/4" x 163.5mm - The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25 Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.


  • For loosening stubborn screw connections
Type Screwdriver
Height 40mm
Length 163.5
Pieces 1
Size 1/4"
Weight 378g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot