Wera 05017020001 Kraftform Plus Series 900 917 Phillips Screwdriver PH4 x 200mm

MPN
05017020001
Brand
Wera
EAN-13
4013288017765
Order Code
50-4085
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: chrome-plated, black point
Length 317mm
ESD Safe No
Tip Type Phillips
Tip Size PH4
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 10mm
Clamp feature false
Grip design 2-components
Height 43mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 4
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 317.6g
Width 43mm
Wrench width (hexagon drive) 16mm

Reviews

Be the first to submit a review

Trustpilot