Wera 05017010001 Kraftform Plus Series 900 917 Phillips Screwdriver PH2 x 100mm

MPN
05017010001
Brand
Wera
EAN-13
4013288017741
Order Code
50-4084
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: chrome-plated, black point
Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 2
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 121.29g
Width 37mm
Wrench width (hexagon drive) 10mm

Reviews

Be the first to submit a review

Trustpilot