Wera 05009341001 355SK Kraftform Plus LaserTip Screwdriver Pozi PZ1/80

MPN
05009341001
Brand
Wera
EAN-13
4013288108197
Order Code
54-6915
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 24/10/2026

This Pozidriv PZ1 screwdriver from Wera has a chrome-plated hexagonal 80 x 5mm LaserTip blade with bolster and a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 48g
Length 178mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 65.3g
Width 33mm
Wrench width (hexagon drive) 5mm

Reviews

Be the first to submit a review

Trustpilot