Wera 05008880001 811/1 Stubby Bitholding Screwdriver, Magnetic, 1/4"

MPN
05008880001
Brand
Wera
EAN-13
4013288212375
Order Code
86-6386
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    43.5g 47g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Wera 05008880001 811/1 Stubby Bitholding Screwdriver, Magnetic, 1/4" - Especially small bit-holding Stubby screwdriver handle with short blade for hard to reach areas. Suitable for the mounting of bits with ¼" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1.With strong permanent magnet, which also holds large and heavy screws.

The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.


  • Short compact shape for working in confined spaces
Type Bitholding Screwdriver
Height 34mm
Length 65mm
Pieces 1
Size 1/4"
Weight 43.5g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot