Wera Stubby Bitholding Screwdriver, Magnetic, Range

Wera Brand: Wera
Especially small bit-holding Stubby screwdriver handle with short blade for hard to reach areas. Suitable for the mounting of bits with ¼" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1.With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.
Description Image Product Buy Pricing (Ex VAT) Weight Type Height Length Pieces Size Width
Wera 05008880001 811/1 Stubby Bitholding Screwdriver, Magnetic, 1/4"
Wera 05008880001 811/1 Stubby Bitholding Screwdriver, Magnetic, 1/4"
Standard range
Order code: 86-6386
MPN: 05008880001

Available to back orderBack-order availability date - 10/11/2026
1+ £10.25
Price per unit Ex VAT
43.5g Bitholding Screwdriver 34mm 65mm 1 1/4" 34mm
Wera 05008881001 811/1 ESD Stubby Bitholding Screwdriver, Magnetic, 1/4" x 54mm
Wera 05008881001 811/1 ESD Stubby Bitholding Screwdriver, Magnetic, 1/4" x 54mm
Standard range
Order code: 86-6387
MPN: 05008881001

Despatched same day - 6 in stockAdditional quantity lead time 4 days
1+ £11.70
Price per unit Ex VAT
47g Bitholding Screwdriver 34mm 65mm 1 1/4" 34mm

Trustpilot