Wera 05008874001 Kraftform Kompakt Stubby Magazine 2, 6 pc

MPN
05008874001
Brand
Wera
EAN-13
4013288217776
Order Code
86-6383
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

Wera 05008874001 Kraftform Kompakt Stubby Magazine 2, 6 pc - Particularly small bitholding screwdriver with short bit mounting for hard to reach areas. Includes 6 bits, which are located in a magazine in the handle. With only 65mm total length, the Kraftform Kompakt Stubby is a real mini screwdriving workshop. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component handle with the practical combination of hard and soft zones allows for a firm grip and precise working. Take it easy tool finder: With size stamping and colour coding by output to find the required bit easily.


  • Short, compact Stubby shape for working in tight installation spaces, with 6 bits in the integrated magazine
Type Stubby Magazine
Height 40mm
Length 115mm
Pieces 6
Size 2
Weight 108.5g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot