Wera 05008859001 367 TORX® Stubby Screwdriver TX 25 x 25mm

MPN
05008859001
Brand
Wera
EAN-13
4013288212276
Order Code
86-6286
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wera 05008859001 is a 367 TORX® Stubby screwdriver featuring a TX 25 x 25 mm blade. It measures 81x34x34 mm and weighs 36 g. The screwdriver includes a 2-component Kraftform handle, combining hard and soft zones for a firm grip. The blade benefits from Wera Bit technology, offering high corrosion protection and precise fitting. A hexagonal anti-roll feature prevents the tool from rolling away during use.
  • Torx tip size: TX 25
  • Blade length: 25mm
  • Overall length: 81mm
  • Handle diameter: 34mm
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal turned shaft
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Wera 367 TORX series
Length 81mm
ESD Safe No
Tip Type Torx
Tip Size 25mm
VDE/1000V Approved No
Height 34mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 36g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot