Wera 367 TORX® Series Stubby/Carburetor Screwdrivers

Wera Brand: Wera

A range of especially small screwdrivers with short, TORX blades ideal for working in confined spaces and hard to reach areas.

The screwdrivers have a 2-component Kraftform handle with a practical combination of hard and soft zones to allow for a firm grip and precise working. The blades have all the benefits of Wera Bit technology with a special surface treatment for high corrosion protection and optimum fitting accuracy in the screw. A hexagonal anti-roll protector built into the handle prevents the screwdrivers from annoying the user by rolling away in use.

  • Blade length: 25mm
  • Overall length: 81mm
  • Handle diameter: 34mm
  • Short compact shape for working in confined spaces
  • Ergonomic 2-component Kraftform handle for precise work
  • Blades with the benefits of the Wera Bit technology
  • Hexagonal turned shaft
  • Hexagonal anti-roll feature against rolling away
  • Take it easy tool finder: colour coding according to profile and size
  • Wera 367 TORX series
Description Image Product Buy Pricing (Ex VAT) Tip Size Weight Length ESD Safe Tip Type VDE/1000V Approved Height Height Safe Non Sparking Product Type Width
Wera 05008856001 367 TORX® Stubby Screwdriver TX 10 x 25mm
Wera 05008856001 367 TORX® Stubby Screwdriver TX 10 x 25mm
Standard range
Order code: 86-6282
MPN: 05008856001

Despatched within 4 working days - 42 in stock
1+ £6.97
Price per unit Ex VAT
10mm 35g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008857001 367 TORX® Stubby Screwdriver TX 15 x 25mm
Wera 05008857001 367 TORX® Stubby Screwdriver TX 15 x 25mm
Standard range
Order code: 86-6283
MPN: 05008857001

Despatched within 4 working days - 12 in stock
1+ £5.16
Price per unit Ex VAT
15mm 35g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008858001 367 TORX® Stubby Screwdriver TX 20 x 25mm
Wera 05008858001 367 TORX® Stubby Screwdriver TX 20 x 25mm
Standard range
Order code: 86-6284
MPN: 05008858001

Despatched within 4 working days - 9 in stock
1+ £5.16
Price per unit Ex VAT
20mm 35g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008859001 367 TORX® Stubby Screwdriver TX 25 x 25mm
Wera 05008859001 367 TORX® Stubby Screwdriver TX 25 x 25mm
Standard range
Order code: 86-6286
MPN: 05008859001

Despatched within 4 working days - 12 in stock
1+ £5.16
Price per unit Ex VAT
25mm 36g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008860001 367 TORX® Stubby Screwdriver TX 27 x 25mm
Wera 05008860001 367 TORX® Stubby Screwdriver TX 27 x 25mm
Extended range
Order code: 86-6287
MPN: 05008860001

Back order - 15 availableBack-order availability date - 04/11/2026
1+ £5.16
Price per unit Ex VAT
27mm 36g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008861001 367 TORX® Stubby Screwdriver TX 30 x 25mm
Wera 05008861001 367 TORX® Stubby Screwdriver TX 30 x 25mm
Standard range
Order code: 86-6288
MPN: 05008861001

Despatched within 4 working days - 9 in stock
1+ £5.16
Price per unit Ex VAT
30mm 37g 81mm No Torx No 34mm No No Screwdriver 34mm
Wera 05008862001 367 TORX® Stubby Screwdriver TX 40 x 25mm
Wera 05008862001 367 TORX® Stubby Screwdriver TX 40 x 25mm
Standard range
Order code: 86-6289
MPN: 05008862001

Despatched within 4 working days - 5 in stock
1+ £5.25
Price per unit Ex VAT
40mm 38g 81mm No Torx No 34mm No No Screwdriver 34mm

Trustpilot