Wera 05006642001 Kraftform Kompakt Adapter Bit VDE Blade 154 mm Hex Keys

MPN
05006642001
Brand
Wera
EAN-13
4013288234155
Order Code
18-5154
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Wera 05006642001 is a versatile tool component engineered for precision and reliability in professional applications. The Kraftform Kompakt A VDE 712 i features a blade length of 154 mm, designed as an adapter bit suited for use with hex keys, hex socket wrenches, and hex head bits. Its hex head screwdriver functionality allows it to be integrated seamlessly into tasks requiring exact torque application and secure fastening of various hexagonal fasteners. Ideal for electrical and mechanical engineering applications, the tool adheres to VDE standards, enhancing safety when working with electrified equipment. This product is an essential component for engineers who require efficiency and accuracy when assembling or disassembling devices with hex fasteners.
Type Kraftform Kompakt A VDE 712 i
Blade Length 154mm
Height 12mm
Length 150mm
Product Type Adapter bit
Range of use VDE
Weight 39.5g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot