Wera 05006631001 Kraftform Kompakt VDE Stainless 17 extra slim 1 ToolFinder 17pc

MPN
05006631001
Brand
Wera
EAN-13
4013288230034
Order Code
08-3077
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £92.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

2x 3817 Kraftform VDE bitholding screwdrivers for ergonomic screwdriving. 15 VDE stainless blades, some of which with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated; with Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. In a robust belt pouch. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
17-piece set
2 Kraftform 3817 VDE Stainless bitholding screwdrivers solely for Wera VDE blades
15 Kraftform Kompakt VDE Stainless blades (each 157 mm length), PH 1, PH 2, PZ 1, PZ 2, PZ/S #1, PZ/S #2, TX 15, TX 20, TX 25, slotted 0.6 x 3.5, 0.8 x 4.0 and 1.0 x 5.5 with reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated
Type Interchangeable bits set
Height 80mm
Length 200mm
Range of use Electrician
Weight 676g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot