Wera 05006610001 Kraftform Kompakt VDE 17 extra slim 2 Tool finder 17pc

MPN
05006610001
Brand
Wera
EAN-13
4013288234131
Order Code
86-6679
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

21-piece tool set for working in a tensionless state and working at the approved voltage of 1,000 V. One 837 i VDE bitholding screwdriver with ratchet functionality, one 817 VDE bladeholding screwdriver; each for Wera VDE blades; 14 VDE blades (each 157 mm length) with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter), so that even low-lying screw and spring elements can be easily reached and operated.

With Take it easy tool finder: colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. 1x Knipex VDE 08 26 185 needle-nose combination pliers for easy cutting thanks to the high-reduction power joint; with cutting edges for soft, medium-hard and hard wire. Milled groove on the handle for secure holding and drawing of small workpieces such as nails, pins and bolts. Chrome-plated for better rust protection, with insulated multi-component handle sleeves.

In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.


  • The 837 i RA bitholding screwdriver with a ratchet integrated in the handle ensures fast and safe working
  • 817 VDE handle for Kraftform Kompakt interchangeable blades
  • VDE blades (157 mm length) with practical spinning function, anti-roll protection and Take it easy tool finder: colour coding by profile and laser-engraved size indication
  • 1x Knipex needle-nose combination pliers, 185 mm long
Type Tool Set
Height 71mm
Length 252mm
Weight 1131g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot