Wera 05006609001 Kraftform Kompakt VDE 16 Torque 1.2-3.0 Nm Extra Slim 1 16pc

MPN
05006609001
Brand
Wera
EAN-13
4013288229953
Order Code
08-3068
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

16-piece torque VDE blade set. Includes 14 blades (12 of which with reduced blade diameter) with integrated protective insulation. With Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Torque VDE bitholding screwdriver with adjustable torque value from 1.2-3.0 Nm and 817 VDE bitholding screwdriver. Both with ergonomic Kraftform Plus handle, with hard handle zones ensuring high working speeds while soft handle zones guarantee a high torque transfer.
16-piece set
One series 7400 VDE Kraftform adjustable torque bitholding screwdriver (1.2 - 3.0 Nm) and one 817 VD bitholding screwdriver; solely for Wera VDE blades
14 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication; with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter) with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated
In a robust belt pouch
Drive PH1, PH2, TX15, TX20
Type Torque screwdriver set
Height 82mm
Length 23mm
Weight 845g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot