Wera 05006605001 Kraftform Kompakt VDE 15 Torque 1.2-3.0 Nm Extra Slim 1 15pc

MPN
05006605001
Brand
Wera
EAN-13
4013288229915
Order Code
08-3065
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £171.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

15-piece torque VDE blade set. One torque VDE bitholding screwdriver with adjustable torque value from 1.2-3.0 Nm. With ergonomic Kraftform Plus handle, with hard handle zones ensuring high working speeds while soft handle zones guarantee a high torque transfer. Includes 14 blades (12 of which with reduced blade diameter) with integrated protective insulation. With Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
15-piece set
One series 7400 VDE Kraftform adjustable torque bitholding screwdriver (1.2 - 3.0 Nm) solely for Wera VDE blades
14 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication; with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter) with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated
In a robust belt pouch
Type Interchangeable bits set
Dim (L x W x H) 23 x 13 x 65 mm
Height 65mm
Length 23mm
Range of use Electrician
Weight 748g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot