Wera 05006601001 Kraftform Kompakt VDE 7 Universal 2 Tool Finder 7 pieces

MPN
05006601001
Brand
Wera
EAN-13
4013288229670
Order Code
08-3063
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £42.14 £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

One 817 VDE Kraftform bitholding screwdriver and 6 VDE blades with Take it easy Tool finder: Colour coding and laser-engraved size indication. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
7-piece set
One 817 VDE Kraftform bitholding screwdriver solely for Wera VDE blades
6 VDE blades (each 157 mm length) with Take it easy Tool finder with colour coding by profile and laser-engraved size indication
In a robust belt pouch
Type Interchangeable bits set
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Height 50mm
Length 191mm
Range of use Electrician
Weight 322g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot