Wera 05006518001 Kraftform Kompakt VDE 64 i Take It Easy 2.5 x 157mm

MPN
05006518001
Brand
Wera
EAN-13
4013288228604
Order Code
08-3024
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockAdditional quantity lead time 4 days

VDE blade for the Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The Hex-Plus profile prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With Take it easy tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Application:Hexagonal socket screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Hex-Plus; burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 157mm
ESD Safe No
Tip Size 2.5mm
VDE/1000V Approved Yes
Dim (L x W x H) 157 x 7 x 7 mm
Downforce Allen
Height 7mm
Product Type Screwdriver
Range of use Electrician
Weight 12g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot