Wera 05006159001 162 i Kraftform Plus VDE Screwdriver PH2 x 200mm

MPN
05006159001
Brand
Wera
EAN-13
4013288105424
Order Code
54-6876
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

High quality screwdriver manufactured for use with Phillips PH2 socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 305mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Weight 112.8g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot