Wera 05005938001 8790 A VDE Zyklop Socket insulated With 1/4" Drive 12 x 41mm

Order Code:

86-6691

Brand: Wera MPN: 05005938001 EAN-13: 4013288233882
Qty Unit Price (Ex VAT)
1+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 26/04/2026

1/4" VDE sockets with increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
  • Individually tested tools as per IEC 60900 at 10,000 V for safe working up to 1,000 volt
  • Increased safety thanks to 2-component insulation with a yellow insulation core under an outer red insulation layer
  • Plastic sleeve protects surfaces from damage
Type VDE socket
Height 22mm
Length 153mm
Weight 34g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot