Wera 05005930001 8790 A VDE Zyklop Socket insulated With 1/4" Drive 4 x 41mm

Order Code:

86-6683

Brand: Wera MPN: 05005930001 EAN-13: 4013288233806
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 26/04/2026

1/4" VDE sockets with increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
  • Individually tested tools as per IEC 60900 at 10,000 V for safe working up to 1,000 volt
  • Increased safety thanks to 2-component insulation with a yellow insulation core under an outer red insulation layer
  • Plastic sleeve protects surfaces from damage
Type VDE socket
Height 18mm
Length 153mm
Weight 24g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot