Wera 05005923001 8767 A VDE HF TORX® Zyklop Bit Socket 1/4 Drive TX 25 x 36mm

MPN
05005923001
Brand
Wera
EAN-13
4013288233769
Order Code
86-6702
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 04/10/2026

VDE 1/4" bit socket with holding function for TORX® screws for particularly comfortable screwdriving thanks to a reduced risk of losing the screw when feeding it into the workpiece. With increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
  • For TORX® socket screws
  • Individually tested tools as per IEC 60900 at 10,000 V for safe working up to 1,000 volt
  • Extremely short and compact insulated 1/4" bit socket for easy working even in very confined spaces
  • Increased safety thanks to 2-component insulation with a yellow insulation core under an outer red insulation layer
Type 1/4" Hex Bit Holding Socket
Drive Size 1/4"
Height 18mm
Length 153mm
Weight 28g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot