Wera 05005655001 247 VDE Single Pole Voltage Tester Slotted 3.0/70mm

MPN
05005655001
Brand
Wera
EAN-13
4013288002686
Order Code
54-7170
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Single pole voltage tester from Wera with slotted blade.


  • DIN 57869 Part 6 and VDE 0680/6
  • Blade length: 70mm
  • Blade width: 3.0mm
  • Length 150mm
  • Voltage range(s): 150 to 250V AC
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved Yes
Background lighting LC-indication false
Blade Width 3mm
Contact less voltage detection false
Continuity test false
Current supply From test object (without battery)
Data hold false
Height 25mm
Height Safe No
Indication of direction of field rotation false
Internal base load false
Load switchable false
Measuring circuit category None
Measuring point lightning false
Non Sparking No
Product Type Screwdriver
Resistance indication Optic
Resistance measurement 0Ohm
Resistance test range 0 - 0kOhm
Single pole phase indication true
Test prod protection false
Type of test 1-pole
Usable at precipitation false
Voltage indication Glow lamp
Voltage measurement range 150 - 250V
Weight 26g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot