Wera 05005420001 Magnetic Socket Rail A Imperial 1 Zyklop Socket Set 1/4" 9pc

MPN
05005420001
Brand
Wera
EAN-13
4013288223227
Order Code
08-3019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Socket rail with 9 manual and machine sockets (non-impact), 1/4". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
9-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool.
9 Zyklop sockets with 1/4" drive. Take it easy tool finder: With colour coding by size - to help you find the required tool quickly and easily.
Type Bit set
Drive Size 1/4"
Downforce Allen
Function Imperial
Height 35mm
Length 275mm
Spanner size (inch) 1/4in
Weight 327
Width 75mm

Reviews

Be the first to submit a review

Trustpilot