Wera 05004930001 Belt B VDE 1 Zyklop Bit Socket Set TORX®/Hex 3/8 Drive 10pc

MPN
05004930001
Brand
Wera
EAN-13
4013288210234
Order Code
86-6146
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.14 £162.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wera Belt B VDE 1 Zyklop Bit Socket Set TORX®/Hex is a compact 10-piece 3/8" drive insulated socket set on a robust textile belt. The set contains 6 TORX® and 4 Hex sockets.
The socket belt, includes a snap hook to enable secure fastening to a belt loop or pocket. It features a non-woven reverse side with hook and loop strips for simple attachment to a wall, shelf, tool trolley, and to the Wera 2go tool transport system.
The belt has a smooth turning, fast and easy Twist to Unlock mechanism, for secure storage and simple removal of the sockets.

The sockets feature a holding system to securely hold both TORX® screws made to Acument Intellectual Properties specifications, and Hex screws; especially useful when working in hard-to-reach spaces. Increased safety is provided by the 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Each tool is individually tested, as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.


  • 10-piece, 3/8" drive insulated socket set on robust textile belt
  • Smooth, Twist to Unlock mechanism
  • Compatible with TORX® screws/Hexagon headed bolts, screws and nuts
  • Insulated Sockets
  • Individually tested to IEC 60900 at 10kV for safe working at up to 1000 volts
  • Increased safety with 2-component isolation (yellow insulation core under red insulation outer layer)
  • Short, compact 3/8" bit sockets, for easy use in confined spaces
  • Holding function holds TORX®/Hex screws securely on the tool
  • Plastic coating to protect surfaces from damage
Type 3/8" Bit Socket Set
Drive Size 3/8
Number of Pieces 10
Height 80mm
Insulated Sockets
Length 230mm
Weight 654g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot