Wera 05004900001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 4x55mm

MPN
05004900001
Brand
Wera
EAN-13
4013288210135
Order Code
86-6136
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.30 £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

The Wera 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 4 x 55mm is a VDE insulated 3/8" bit socket with holding function. Featuring a flexible locking ball to securely hold hexagonal socket screws; especially useful when working in hard-to-reach spaces. Increased safety is provided by the 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Each tool is individually tested, as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1000V.
Wera's patented Hex-Plus profile; with larger contact surfaces, drives from the recess flats instead of the corners to preventing screw head damage. (Hex-Plus profile fits all standard hexagon socket head screws).


  • For use with Hexagon socket screws
  • Insulated Socket
  • Individually tested to IEC 60900 at 10kV for safe working at up to 1000 volts
  • Increased safety with 2-component isolation (yellow insulation core under red insulation outer layer)
  • Short, compact 3/8" bit socket, for easy use in confined spaces
  • Holding function holds screws securely on the tool
  • Plastic coating to protect surfaces from damage
Type 3/8" VDE Bit Socket
Drive Size 3/8inch
Socket Size 4mm
Height 23mm
Insulated Socket
Length 160mm
Weight 46g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot