Wera 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive Range

Wera Brand: Wera

The Wera 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive range are VDE insulated 3/8" bit sockets with a holding function. Featuring a flexible locking ball to securely hold hexagonal socket screws; especially useful when working in hard-to-reach spaces. Increased safety is provided by the 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Each tool is individually tested, as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1000V.
Wera's patented Hex-Plus profile; with larger contact surfaces, drives from the recess flats instead of the corners to preventing screw head damage. (Hex-Plus profile fits all standard hexagon socket head screws).

The VDE Insulated 3/8" bit sockets are available in a range of sizes including: 4 x 55mm to 6 x 55mm and 8 x 59mm.

  • For use with Hexagon socket screws
  • Insulated Socket
  • Individually tested to IEC 60900 at 10kV for safe working at up to 1000 volts
  • Increased safety with 2-component isolation (yellow insulation core under red insulation outer layer)
  • Short, compact 3/8" bit socket, for easy use in confined spaces
  • Holding function holds screws securely on the tool
  • Plastic coating to protect surfaces from damage
Description Image Product Buy Pricing (Ex VAT) Socket Size Insulated Weight Type Drive Size Height Length Width
Wera 05004900001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 4x55mm
Wera 05004900001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 4x55mm
Extended range
Order code: 86-6136
MPN: 05004900001

Back order - 15 availableBack-order availability date - 16/11/2026
1+ £16.87
Price per unit Ex VAT
4mm Socket 46g 3/8" VDE Bit Socket 3/8inch 23mm 160mm 120mm
Wera 05004901001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 5x55mm
Wera 05004901001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 5x55mm
Standard range
Order code: 86-6137
MPN: 05004901001

Despatched within 4 working days - 3 in stock
1+ £17.33
10+ £16.44
50+ £16.21
Price per unit Ex VAT
5mm 46g 3/8" VDE Bit Socket 3/8inch 23mm 160mm 120mm
Wera 05004902001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 6x55mm
Wera 05004902001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 6x55mm
Standard range
Order code: 86-6138
MPN: 05004902001

Despatched within 4 working days - 3 in stock
1+ £16.93
Price per unit Ex VAT
6mm 47g 3/8" VDE Bit Socket 3/8inch 23mm 160mm 120mm
Wera 05004903001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 8x59mm
Wera 05004903001 8740 B VDE HF Zyklop Bit Socket Insulated HF 3/8" Drive 8x59mm
Extended range
Order code: 86-6139
MPN: 05004903001

Back order - 15 availableBack-order availability date - 16/11/2026
1+ £17.00
Price per unit Ex VAT
8mm 65g 3/8" VDE Bit Socket 3/8inch 23mm 160mm 120mm

Trustpilot