Wera 05004832001 8790 C Impaktor Deep Socket - 1/2" 15 x 83mm

MPN
05004832001
Brand
Wera
EAN-13
4013288221940
Order Code
08-3009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Long Impaktor socket wrench insert for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. Also usable at low-lying couplings and protruding thread rods. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool . With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.
Application: For external hexagon bolts and screws
Design: For use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive; with hole for locking pin; long design for low lying couplings and protruding thread rods; with hexagon profile; chromium molybdenum, matt-black. Take it easy tool finder: With colour coding by size as well as size stamping - to help you find the required bit socket quickly and easily.
Type Bits
Drive Size 1/2" (12.5 mm)
SocketSize 15mm
Downforce Allen
Height 24mm
Length 83mm
Weight 189g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot