Wera 05004782001 168 i Kraftform Plus VDE Screwdriver Square Socket 150mm #3

MPN
05004782001
Brand
Wera
EAN-13
4013288040909
Order Code
54-7951
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/10/2026

This VDE insulated screwdriver from Wera is suitable for use with Size 3 square socket head screws. This driver has a 150mm zinc-phosphated insulated blade and a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 160g
Length 262mm
ESD Safe No
Tip Type Socket
Tip Size 3
VDE/1000V Approved Yes
Blade Width 3mm
Height 40mm
Height Safe No
Insulated true
Non Sparking No
Product Type Screwdriver
Weight 157g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot