Wera 05004592001 8790 C Wheel Impaktor Socket with 1/2" Drive, 21 x 85 x 32 mm

MPN
05004592001
Brand
Wera
EAN-13
4013288210753
Order Code
86-6364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Impaktor socket, ½", for use with impact wrenches, with rotating smooth plastic sleeve for higher working speed, better accuracy during screwdriving and additional rim protection.
  • For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive
  • Robust Impaktor design for extremely high stresses
  • Smooth outer plastic sleeve to protect the rim when changing wheels
  • Internal plastic insert to protect the wheel bolt surface
  • Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
  • Take it easy tool finder: colour coding by size
Type 1/2in Impact socket
SocketSize 21mm
Height 33mm
Length 155mm
Weight 277.5g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot