Wera 05004533001 8790 HMB Deep 3/8" Socket 11 x 64 mm

MPN
05004533001
Brand
Wera
EAN-13
4013288210418
Order Code
86-6093
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

The Wera 8790 HMB Deep 3/8" socket 11 x 64mm is a long 3/8" hand and machine socket (ISO 2725 part 3) with ball intercept ring; for external hexagonal bolts and sockets.

For use in manual and machine operation (non-impact), even with low-lying screwdriving and protruding threaded rods. With Take it easy tool finder with colour coding by size - for quick and easy location of the required tool. Slip-proof for easy grip, even with oily hands. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets make the use of a double hexagon profile superfluous, even in confined spaces, due to their small return angle.
The long design of the socket allows screwdriving to be achieved where space is limited, and the knurled lower end provides more grip when used manually.


  • For use with Hexagon headed bolts, screws and nuts
  • Designed for Manual and (non-impact) machine applications
  • Ball intercept ring
  • Long design for low-lying screwdriving and protruding threaded rods
  • Hexagonal profile
  • Knurled at base for precision handling in manual operations
  • Chrome vanadium, matt chrome-plated finish
  • "Take it easy" tool finder colour coding by size, for easy tool selection
Type 3/8" Deep Socket
Drive Size 3/8inch
Socket Size 11mm
Material Chrome Vanadium Steel
Height 21mm
Length 130mm
Weight 65g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot