Christmas Opening Hours and Delivery Dates here

Wera 05004436001 TORX Electrician Interchangeable Bit VDE TX 30 Blade

Order Code:

08-3006

Brand: Wera MPN: 05004436001 EAN-13: 4013288220998
  • Country of Origin: Czech Republic
  • View All

Discontinued


Manufactured by Wera, the KK 67 i TORX® is an interchangeable screwdriver bit designed for precision engineering and electrical applications. This VDE-certified tool, model number 05004436001, ensures safety and efficiency. It is commonly used in workshops for tasks requiring a TX 30 bit.
Overall Length 154mm
Dim (L x W) 154 mm x 60 mm
Downforce TORX
Size TX 30
Type Interchangeable bit
Width 60mm

Trustpilot