Wera 05004357001 Wera 2go 2 XL Tool Container 2 Piece

MPN
05004357001
Brand
Wera
EAN-13
4013288211491
Order Code
86-6057
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wera 05004357001 is a 2go 2 XL Tool Container designed for convenient tool transport. It features dimensions of 480x350x185 mm and weighs 2970 g. The container is constructed with robust material that protects tools from damage and moisture. It includes a padded, adjustable shoulder strap for comfortable hands-free transport. The container is compatible with Wera 2go 4 Tool Quivers, allowing for flexible configuration and storage.


  • Wera 2go 2 XL Tool Container with extra low-profile compartments
  • Supplied with 1 removable Wera 2go 4 Tool Quiver holder
  • Individually configurable for greater mobility
  • Ideal for holding Wera textile boxes and pouches equipped with hook and loop fasteners
  • Robust with high resistance against cuts and stabs
  • Carry handle & adjustable, detachable Shoulder Strap with adjustable-width padding
  • Hands remain free during Transport
  • Wera 2go compatible
Type Tool bag
Height 185mm
Width 350mm
Length 480mm
Material Fabric
Colour Black
Dimensions (L x H x D) 455 x 330 x 170mm
Weight 2970g

Reviews

Be the first to submit a review

Trustpilot