Wera 05004283001 8009 Zyklop Pocket Imperial Set 2, 18 pc

MPN
05004283001
Brand
Wera
EAN-13
4013288223067
Order Code
86-6361
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Compact Zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for ¼" bits and 3/8" sockets. Rapid tool change thanks to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set. The 75 mm long universal holder for 1/4" bits can be used as an extension. Including sockets in the commonest dimensions. One robust textile holster 9468 to be attached to the belt and docked onto the Wera 2go system.
  • Compact Zyklop ratchet with integrated bit magazine
  • The magnetic direct mounting simultaneously turns the 3/8" ratchet into a bit ratchet screwdriver with 1/4" bit mounting
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Fine tooth reversible ratchet (72 teeth) for a low return angle of only 5°
    Captive and freely swivelling bit magazine for easy removal and secure storage of the bits
  • Universal holder with stainless steel sleeve and strong permanent magnet, can be used as extension
  • Robust textile holster to be attached to the belt and docked onto the Wera 2go system
Type Ratchet set
Drive Size 1/4, 3/8
Number of Pieces 18
Bit Type PH, TX, Hex, Square-plus
Height 55mm
Length 140mm
Socket Type 3/8" Hex
Weight 450.5g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot