Wera 05004211001 8767 C TORX® HF 2 Zyklop Bit Socket Set 1/2 Drive - With HF

MPN
05004211001
Brand
Wera
EAN-13
4013288185464
Order Code
86-5901
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

A 6-piece Torx bit socket set; cleverly packed in a compact textile box for low volume and weight.

The set contains 6x ½in. Zyklop bit sockets with holding function for Torx headed screws.


  • Torx bit sockets (non-impact) for manual or power tools
  • Length 140mm
  • Compact, robust textile box
  • Low weight and volume
  • Colour-coded according to size
  • Knurling for more grip when used manually
  • Sizes: TX 20, 25, 27, 30, 40 & 45
  • Wera type 8767 C Torx HF 2
Type 8767 C TX HF 2
Drive Size 1/2in
Number of Pieces 6
Connection size 1/2inch
Height 65mm
Length 165mm
Number of hexagonal sockets 0
Number of socket spanners 6
Number of sockets for screwdriver 0
Number of Torx sockets 6
Packaging Bag
Total number of tools 6
Weight 1066g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot