Wera 05004201001 8740 C HF 1 Zyklop Bit Socket Set 1/2" Drive - With HF

MPN
05004201001
Brand
Wera
EAN-13
4013288184283
Order Code
86-5897
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 9-piece bit socket set; cleverly packed in a compact textile box for low volume and weight.

The set contains 9x ½in. Zyklop bit sockets with holding function for hexagon socket headed screws.


  • Bit sockets (non-impact) for manual or power tools
  • Bit socket length 60mm
  • Compact, robust textile box
  • Low weight and volume
  • Colour-coded according to size
  • Knurling for more grip when used manually
  • Sizes: 4, 5, 6, 7, 8, 10, 12, 14 & 16mm
  • Wera type 8740 C HF 1
Type 8740 C HF 1
Drive Size 1/2in
Number of Pieces 9
Colour-coded according to size
Connection size 12.7mm
Height 60mm
Length 165mm
Number of hexagonal sockets 9
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 9
Weight 1129g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot