Wera 05004187001 Bicycle Set 3 41pc

MPN
05004187001
Brand
Wera
EAN-13
4013288234926
Order Code
86-6667
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bike tool set with ratchet, bits, sockets and a bitholding screwdriver in the very compact Tool-Check. Perfect as a universal companion for a multitude of screwdriving applications. Premium bitholding screwdriver with Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses.

Hard handle zones for high working speeds, soft handle zones for a high torque transfer. Bit ratchet for quick working when screwdriving with a machine or conventional hand tool is not possible due to space constraints. Rapid reversing from clockwise to counterclockwise rotation and vice versa via the reversing lever. The knurling on the ratchet head allows for quick rotation (with the thumb). Easiest operation, even with just one hand.

Ergonomic ratchet head/lever: Kraftform geometry with perfectly shaped contact surfaces for the fingers. Smallest possible tool design thanks to the direct bit mounting in the ratchet head, perfect for low working heights. Small return angle of 6° for precise working. Robust drop-forged solid steel design. Torques of over 65 Nm. The Rapidaptor bitholding screwdriver with fast-rotating sleeve: Can be used as an extension, for lightning-fast bit changes of even the smallest bit sizes with just one hand. Bits (BTZ) with BiTorsion zone to cushion peak loads for universal use; tough bits (Z) for universal use. Hand and machine sockets for nearly all applications.

With Take it easy tool finder: colour coding by size - for quick and easy identification of the required tool. Slip-proof for easy grip even with oily hands. With ball stop groove. For external hexagon bolts and screws. Made of matt chrome-plated chrome-vanadium. With the glass fibre reinforced plastic tyre levers, the tyres can be safely levered off the rim without damaging the rim. Take a selection of tools out and about with you in the included Bit-Check. With a robust tool pouch.


  • Compact 41-piece screwdriving tool set for bicycle operations, also for mobile use
  • Tool-Check with green locking elements to secure the tools
  • Practical range for DIY assembly work and repairs
  • Tools for the most popular screw profiles on road bikes, mountain bikes and e-bikes
Type Bicycle Tool Set
Height 65mm
Length 210mm
Weight 678g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot