Wera 05004186001 Bicycle Set 5 7pc

MPN
05004186001
Brand
Wera
EAN-13
4013288233929
Order Code
86-6721
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Particularly small bit holder with short bit mounting for hard-to-reach areas. The ratchet with fine toothing integrated in the handle allows fast working. Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise, it goes counterclockwise. Use position 0 to deactivate the ratchet mechanism for precise working. Includes 7 stainless steel bits, 6 of which are located in a magazine in the handle and one in the bitholding screwdriver. With Take it easy tool finder: with size stamping and colour coding by output to help you find the required bit easily. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component Kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Integrated bit magazine with 6x 25 mm bits
Type Bicycle Tool Set
Height 40mm
Length 115mm
Weight 153.5g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot