Wera 05004181001 Bicycle Set 12, 12 pc

MPN
05004181001
Brand
Wera
EAN-13
4013288220721
Order Code
86-6351
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £125.41 £125.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

12-piece Joker 6003 spanner set; size 15 in an extra-slim design. As the working space is very narrow when working on your bike, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder Take it easy: colour coding by size. The Joker bags are suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
  • Particularly suitable for narrow screwdriving situations on the bike
  • Joker 6003 pedal size 15 with flat mouth to mount and dismount pedals
  • Joker 6003 size 9 for use in switchgears (bicycle gearshift)
  • The special mouth geometry expands the placement possibilities of the tool
  • The low return angle in the mouth "takes" the screw every 15°
  • Slim ring side with 15° crank
Type Bicycle Spanner Tool Set
Number of Pieces 12
Case Tool roll
Height 65mm
Length 245mm
Weight 946g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot