Wera 05004180001 Bicycle Set Torque 1 16pc

MPN
05004180001
Brand
Wera
EAN-13
4013288207685
Order Code
86-6001
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £329.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

This 16-piece wrench set from Wera is the ideal solution for your bicycle driving needs, having sockets and bit sockets for the most popular screw profiles on road bikes, mountain bikes and e-bikes.

The heart of the kit is the clique-torque wrench that provides 2.5 to 25Nm of reliably controlled torque that will ensure sensitive components are protected. There is easy setting and saving of default values and the audible and tactile snapping on reaching the scale values also facilitates the safe setting of the desired torque values.

As well as the torque wrench the kit includes 1/4in drive sockets, Hex Plus hexagon bit sockets and TORX bit sockets. The sockets have a holding function for easy work without the fixing falling off the tool, ideal for working in tight spacing.


  • Perfect for bicycles
  • Robust release mechanism
  • Clockwise torque-control with a reversible 45-tooth ratchet
  • Compact kit
  • Take It Easy tool finder with colour coding by size
  • Very robust design
  • Protective box
  • Precise to ± 4% as per DIN EN ISO 6789-1:2017-07
Type Bicycle Set Torque 1
Drive Size Various
Length Various
Torque Range 2.5 to 25Nm
Height 65mm
Weight 1180g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot