Wera 05004175001 Bicycle Set 7, 27 pc

MPN
05004175001
Brand
Wera
EAN-13
4013288220608
Order Code
86-6346
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

27-piece 3/8" ratchet set for typical bicycle maintenance operations with extensive accessories.

The set is contained in a robust and durable textile case that is compact for portability. Can be placed in an upright position for clearly arranged storage on the workshop shelf. Additional surface protection is provided by the textile outer material.

Low weight and small size for better mobility. With "Take it easy" tool finder: Colour coding by size. Twist-to-unlock system enables easy removal of the ratchet.
The ratchet has a freely pivoting ratchet head that can be locked into any defined position using the slide switch. Predefined locking positions of 0°, 15° and 90° both to left and right are provided.

The set comprises a range of accessories, sockets and bits for the most popular screw profiles used for road bikes, mountain bikes and e-bikes, including 2 Zyklop bit sockets with extra slim profile area for better accessibility in tight workspaces.

Set Includes:
1 x 3/8" Drive Zyklop Speed Ratchet
9 x 3/8" Zyklop 29mm Socket - 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm
1 x 3/8" Zyklop 64mm Deep Socket - 15mm
2 x 3/8" Zyklop 100mm Long Extra Slim Profile Bit Socket - 8mm, 10mm
1 x 3/8" Zyklop Wobble extension - 76mm
1 x 3/8" Zyklop Bit Adapter - 1/4" x 3/8" x 44mm
1 x 3/8" Zyklop Extension (short) with free-turning sleeve - 125mm
1 x 3/8" Zyklop Connection Part - 781 B/C x 1/2 x 36mm
4 x 50mm Z Bits - 3mm, 4mm, 5mm, 6mm
6 x 50mm TORX® Bits - TX10, TX15, TX20, TX25, TX27, TX30


  • 27-piece 3/8" ratchet set in robust textile box
  • Includes fine-toothed Zyklop Speed ratchet with swivelling ratchet head, push-button release and right/left switching
  • Low return angle of only 5° for working in a small space
  • Long bit sockets with extra slim, cylindrical profile zone for low-located couplings
    (e.g. for bottom bracket ball bearing or stemfork-clamping)
  • 8790 HMB Deep socket wrench insert size 15 for use in cap socket couplings
  • Sockets and bits for the most popular screw profiles for road bikes, mountain bikes and e-bikes
  • With adapter from 3/8" square head socket to 1/2" external square head for mounting special bicycle tools
  • Low weight and small size for easy transport
Type Bicycle Tool Set
Number of Pieces 27
Case Fabric
Height 70mm
Length 330mm
Weight 1852g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot