Wera 05004174001 Bicycle Set 6, 10 pc

MPN
05004174001
Brand
Wera
EAN-13
4013288220592
Order Code
86-6345
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.91 £98.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

10-piece T-handle screwdriver set for operations on the bike: The ideal handle shape allows the transmission of particularly high tightening and loosening moments. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle and friction losses between hand and handle are avoided. Using the screwdriver as an extension of your lower arm, transfer of high torque is possible. With a holding function at the long arm to hold the TORX® and hexagonal socket screws (from size 3) securely on the tool. Special surface treatment for high corrosion protection and optimal fitting accuracy in the screw. With an additional extra-short arm for the transmission of extremely high torques through the leverage of the long arm.

Includes a metal rack for clearly arranged storage in the workshop.

Set Includes:
1 x 454 HF T-handle hexagon screwdriver Hex-Plus
6 x 454 HF T-handle hexagon screwdriver Hex-Plus with holding function
3 x 467 TORX® HF T-handle screwdriver with holding function


  • T-handle screwdriver for the transmission of particularly high tightening and loosening torque
  • Ergonomic 2-component handle with finger handle recesses
  • Comfortable surface feel for fatigue-free working
  • "Take it easy" tool finder colour coded according to size
  • Additional Short Arm for transmission of extremely high torques by leverage of the long arm
  • With Holding Function on the long arm
  • Special surface treatment for high corrosion protection
  • Metal storage rack included
Type Bicycle Set, T-handle Screwdrivers
Number of Pieces 10
Drive Type(s) Hex, Torx
Height 75mm
Length 280mm
Weight 1561g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot