Wera 05004171001 Bicycle Set 2 13 Piece

MPN
05004171001
Brand
Wera
EAN-13
4013288211439
Order Code
86-6051
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.01 £57.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wera Bicycle Set 2 is a compact 13 piece Bicycle Tool Set with 89mm long bits. The set includes a 816 R Kraftform bit hand-holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for fatigue-free working. The Rapidaptor quick-release chuck is suitable for use with 1/4" hex bits as per DIN ISO 1173-C 6.3 and E 6.3 and Wera series 1 and 4; 12 bits, 89 mm long, tough, for universal use.


  • Compact 13-piece screwdriving tool set for bicycle applications, also for mobile use
  • Practical range for DIY assembly work and repairs
  • Lightweight, robust folding pouch with 12 x 89mm long bits
  • Ergonomic Kraftform bit hand-holder with Rapidaptor quick-release chuck
  • Rapidaptor quick-release chuck allows rapid bit change
Type Bicycle Set
Number of Pieces 13
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 65mm
Height Safe No
Length 150mm
Non Sparking No
Overall Length Various
Tip Size Various
Weight 404.5g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot