Wera 05004081001 8100 SC 11 Zyklop Metal Ratchet Set - 1/2" Drive - Imperial

MPN
05004081001
Brand
Wera
EAN-13
4013288173973
Order Code
86-5895
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

The 8100 SC 11 Zyklop speed ratchet set from Wera is an incredibly compact 28-piece ½in. drive imperial set cleverly arranged to occupy a minimum of space.

The set is housed in a unique textile box that is both robust and durable. The low weight and volume of this set make it ideal for busy mobile engineers.


  • 28-piece set in a compact and robust textile box
  • Low volume and weight
  • Set contains:
  • 1x Zyklop Metal Ratchet with switch lever ½in. drive
  • 10x Zyklop imperial sockets
  • 1x Zyklop extension (long) with free-turning sleeve
  • 1x wobble extension
  • 1x adaptor with quick-release chuck
  • 14x screwdriver bits
  • Wera type 8100 SC 11
Type 8100 SC 11 Zyklop Metal Ratchet Set
Drive Size 1/2in
Number of Pieces 28
Connection size 12.7mm
Height 65mm
Length 325mm
Number of socket spanners 10
Packaging Bag
Total number of tools 28
Weight 2732.5g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot