The 8100 SC 10 Zyklop speed ratchet set from Wera is an incredibly compact 28-piece ½in. drive imperial set cleverly arranged to occupy a minimum of space.
The set is housed in a unique textile box that is both robust and durable. The low weight and volume of this set make it ideal for busy mobile engineers.
- 28-piece set in a compact and robust textile box
- Low volume and weight
- Set contains:
- 1x Zyklop Metal Ratchet with push-through ½in. drive
- 10x Zyklop imperial sockets
- 1x Zyklop extension (long) with free-turning sleeve
- 1x wobble extension
- 1x adaptor with quick-release chuck
- 14x screwdriver bits
- Wera type 8100 SC 10
| Type |
8100 SC 10 Zyklop Metal Ratchet Set |
| Drive Size |
1/2in |
| Number of Pieces |
28 |
| Connection size |
12.7mm |
| Height |
70mm |
| Length |
325mm |
| Number of socket spanners |
10 |
| Packaging |
Bag |
| Total number of tools |
28 |
| Weight |
2797.5g |
| Width |
145mm |