Wera 05004076001 8100 SC 6 Zyklop Speed Ratchet Set, 1/2" Drive, Metric

MPN
05004076001
Brand
Wera
EAN-13
4013288173874
Order Code
86-5865
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This 28-piece 1/2" drive metric ratchet set contains a wide range of sockets and bits, and features the Wera Zyklop Speed ratchet that combines the advantages of five different types of ratchet in one. The set is contained in a robust textile case that is compact enough to take anywhere.

The ratchet has a freely pivoting ratchet head, with push button release for the socket/bit, and left/right switchover. There are a range of sockets/bits, including square drive, Hex and Hex-Plus sockets, and TORX, Phillips and Pozidriv bits.
  • Includes extension, wobble extension and adaptor
  • Fine-tooth design allows a small return angle of 5°
  • Flexible head
  • Rapid spin sleeve
  • Compact
  • "Take it easy" tool finder colour coded according to size
  • Wera 2Go compatible
  • Press to unlock socket/bit
Type 8100 SC 6 Zyklop Speed Ratchet Set
Drive Size 1/2in
Number of Pieces 28
Connection size 12.7mm
Height 70mm
Length 325mm
Number of socket spanners 10
Packaging Bag
Total number of tools 28
Weight 2888g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot